
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70
Texas Instruments BQ2060A-E619DBQG4 technical specifications.
| Capacity | 10000mAh |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060A-E619DBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
