
Multi-chemistry SBS 1.1 compliant gas gauge IC with 5 LED drivers and additional battery management control. Features SMBus interface, 3.3V operating and output voltage, and a supply voltage range of 2.7V to 3.7V. Operates within a temperature range of -20°C to 70°C. Packaged in a 28-SSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments BQ2060A-E619DBQR technical specifications.
| Capacity | 10000mAh |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060A-E619DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
