
IC SBS-COMPL GAS GAUGE 28QSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ2060ADBQG4 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
