
The BQ2060SS-E207-EP is a surface mount low dropout regulator from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a maximum supply voltage of 3.7V and a minimum supply voltage of 2.7V. The device is packaged in a 40-unit SSOP package and is lead free. It is RoHS compliant and has a weight of 0.006113oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2060SS-E207-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060SS-E207-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
