IC SBS-COMPL GAS GAUGE 28-QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| Width | 4mm |
| RoHS | Compliant |
