
The BQ2060SS-E411 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device is packaged in a 40-unit rail/tube configuration and features a gold-plated contact surface. It is designed for use with a 3.3V operating supply voltage and can handle input voltages between 2.7V and 3.7V.
Sign in to ask questions about the Texas Instruments BQ2060SS-E411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2060SS-E411 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060SS-E411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.