
The BQ2060SS-E411G4 is a SMBus power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. It can supply a maximum voltage of 3.7V and has a minimum operating voltage of 2.7V.
Texas Instruments BQ2060SS-E411G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060SS-E411G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.