
The BQ2060SS-E411TRG4 is a surface mount voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and features a gold contact plating. The device operates at a maximum supply voltage of 3.7V and a minimum supply voltage of 2.7V. It is packaged in a tape and reel format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2060SS-E411TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060SS-E411TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
