
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.150 INCH, GREEN, PLASTIC, QSOP-28
Texas Instruments BQ2060SSE207TREPG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ2060 |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060SSE207TREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
