
The BQ2083DBT-V1P3 is a lead-free power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is packaged in a TSSOP-38 package and is RoHS compliant. It has a capacity of 15000mAh and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments BQ2083DBT-V1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2083DBT-V1P3 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2083DBT-V1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
