
The BQ2083DBT-V1P3G4 is a power management IC from Texas Instruments with a capacity of 15000mAh. It is packaged in a TSSOP package and is available in quantities of 50 in rail/Tube packaging. The IC operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an output voltage of 14.4V.
Sign in to ask questions about the Texas Instruments BQ2083DBT-V1P3G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2083DBT-V1P3G4 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ2083-V1P3 |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2083DBT-V1P3G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.