
Texas Instruments BQ2083DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2083DBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.