
Texas Instruments BQ2084DBT-V150 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | SMBus, Serial |
| Lead Free | Lead Free |
| Max Charge Current | 50mA |
| Max Input Voltage | 250mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 400mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Cells | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2084DBT-V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
