
Texas Instruments BQ2084DBTG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ2084 |
| Termination | SMD/SMT |
| Weight | 0.004374oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2084DBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.