The BQ2084DBTR-V123G4 is a surface-mount power management IC from Texas Instruments. It operates within a temperature range of -20°C to 85°C and is supplied with a 3.3V voltage. The device outputs 14.4V and is packaged in a TSSOP package. The BQ2084DBTR-V123G4 is RoHS compliant and available on tape and reel in quantities of one.
Texas Instruments BQ2084DBTR-V123G4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2084DBTR-V123G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.