
SBS V1.1 Compliant Gas Gauge For Use With The bq29312 38-TSSOP -20 to 85
Texas Instruments BQ2084DBTR-V133G4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2084DBTR-V133G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
