
The BQ2084DBTR-V143G4 is a 15000mAh power management IC from Texas Instruments. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a TSSOP package and is lead-free. It is also RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments BQ2084DBTR-V143G4 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2084DBTR-V143G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
