
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC36, GREEN, PLASTIC, QFN-36
Texas Instruments BQ2084RTTR-V140 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2084RTTR-V140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
