The BQ2084RTTT-V140 is a surface mount battery management IC from Texas Instruments, operating over a temperature range of -20°C to 85°C. It is designed to function with an operating supply voltage of 3.3V and an output voltage of 14.4V. The device is packaged in QFN and is available in quantities of 250 per reel. It is compliant with RoHS regulations and does not offer radiation hardening. The BQ2084RTTT-V140 is suitable for use in applications where a compact, high-reliability battery management solution is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 14.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |