
IC GAS GAUGE FOR BQ29311 38TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |