The BQ20851DBTR-V1P2G4 is a 38-pin dual supply voltage regulator with a nominal supply voltage of 3.3V and maximum supply voltage of 3.6V and minimum supply voltage of 3V. It operates over a temperature range of -20°C to 85°C. The device is packaged in a TSSOP-38 package with a width of 4.4mm and length of 9.7mm. It has 38 terminals and 1 function, with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20851DBTR-V1P2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ20851DBTR-V1P2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.