
The BQ2085DBT-V1P3 is a TSSOP-38 packaged power management IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is compliant with lead-free standards. The device is designed to function within a supply voltage range of 3V to 3.6V. It is available in a TSSOP-38 package quantity of 50 units per rail/tube packaging. The contact plating is gold, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ2085DBT-V1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2085DBT-V1P3 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2085DBT-V1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
