
The BQ2092SN-A311 is a general purpose power management IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is packaged in a SOP16 package. The device is lead free and RoHS compliant. The maximum supply voltage is 5.5V, with a minimum supply voltage of 3V and an operating supply voltage of 4.25V. The package is available in quantities of 40 and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2092SN-A311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2092SN-A311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
