
The BQ2092SN-A311G4 is a low dropout linear regulator from Texas Instruments. It operates within a supply voltage range of 3V to 5.5V and has a typical operating supply voltage of 4.25V. The device is packaged in a SOP16 package, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Texas Instruments BQ2092SN-A311G4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2092SN-A311G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
