
The BQ20Z40PW-R1 is a Li-Ion/Li-Pol fuel gauge IC from Texas Instruments, packaged in a 20-pin TSSOP. It operates over a temperature range of -40°C to 85°C and has a typical operating supply voltage of 2.5V. The device is designed for surface mount applications and is compatible with MO-153AC Jedec standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z40PW-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Fuel Gauge |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ20Z40PW-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.