
Fuel Gauge Li-Ion/Li-Pol 25V 38-Pin TSSOP Tube
Texas Instruments BQ20Z45DBT-R1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Fuel Gauge |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 25V |
| Output Voltage | 25(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ20Z45DBT-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.