
The BQ20Z655DBT is a Power Management IC from Texas Instruments with a capacity of 32000mAh. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a 25V output voltage, 40mA output current, and 550uA operating supply current. It also offers fault protection against over current, over temperature, short circuit, and over/under voltage conditions.
Sign in to ask questions about the Texas Instruments BQ20Z655DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z655DBT technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 550uA |
| Output Current | 40mA |
| Output Voltage | 25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z655DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.