
SBS 1.1 compliant gas gauge with LED/LCD Drive feature and Impedance Track™ technology 44-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments BQ20Z655DBT-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z655DBT-R1 technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 550uA |
| Output Current | 18uA |
| Output Voltage | 25V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z655DBT-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.