
The BQ20Z655DBTR-R1 is a 32000mAh power management IC from Texas Instruments. It features a TSSOP package and supports SMBus interface. The device provides fault protection against over current, over temperature, short circuit, and over/under voltage conditions. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 25V and a minimum supply voltage of 4.5V, with an operating supply current of 550uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z655DBTR-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 550uA |
| Output Current | 18uA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z655DBTR-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
