
The Impedance Track IC is a surface mount device with a TSSOP20 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.4V to 2.6V. The IC is packaged in a rail or tube with 70 units per package. It is RoHS compliant and does not contain lead. The IC is not radiation hardened.
Texas Instruments BQ20Z70PW-V110G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PW-V110G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.