
The Impedance Track TSSOP20 Power Management IC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.4V to 2.6V and is packaged in a TSSOP20 package. The IC is RoHS compliant and available in quantities of 70 per rail or tube packaging. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments BQ20Z70PW-V150G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PW-V150G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
