
This Impedance Track power management IC is available in a TSSOP20 package and operates over a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 2.4V and 2.6V. The IC is lead-free, but contains lead, and is packaged in a rail/Tube with 70 units per package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z70PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
