
The BQ20Z70PWR is a surface mount power management IC from Texas Instruments, operating between -40°C and 85°C. It is available in a TSSOP20 package, with a supply voltage range of 2.4V to 2.6V. This IC is compliant with RoHS regulations and is packaged in tape and reel quantities of 2000 units.
Texas Instruments BQ20Z70PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
