
The Impedance Track TSSOP-20 Power Management IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 2.6V, drawing an operating supply current of 475uA at 2.5V. It is packaged in a TSSOP-20 package, which is a surface mount type. This device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z70PWR-V150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PWR-V150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
