
The BQ20Z75DBT-V160G4 is a TSSOP packaged power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4.5V. It can handle an output current of 100mA and provides an output voltage of 25V. The IC is available in a 50-piece rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z75DBT-V160G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z75DBT-V160G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z75DBT-V160G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
