
The BQ20Z75DBTRG4 is a surface mount power management IC from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and a minimum supply voltage of 4.5V. This IC is RoHS compliant and available in a TSSOP package with a quantity of 2000 per reel.
Sign in to ask questions about the Texas Instruments BQ20Z75DBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z75DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z75DBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.