
SBS 1.1 compliant gas gauge enabled with Impedance Track™; technology for use with the bq29312A 38-TSSOP -40 to 85
Texas Instruments BQ20Z80ADBT-V110 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z80ADBT-V110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
