
The BQ20Z80ADBT-V110G4 is a 15000mAh power cell from Texas Instruments. It features a TSSOP package and is lead free. The device operates between -40°C and 85°C and is RoHS compliant. The power cell has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
