
The BQ20Z80ADBTR-V110 is a 15000mAh power management IC from Texas Instruments, packaged in a TSSOP-38 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 375uA at 3.3V. The output voltage is 400mV.
Texas Instruments BQ20Z80ADBTR-V110 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z80ADBTR-V110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
