
The BQ20Z80DBT is a TSSOP-38 surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for use with an operating supply voltage of 3.3V. The device is RoHS compliant and lead free. It is packaged in a TSSOP-38 package and is available in quantities of 50 units per rail/tube. The BQ20Z80DBT is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z80DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z80DBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z80DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
