
The BQ20Z80DBTR-V101 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. This IC is packaged in a TSSOP package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments BQ20Z80DBTR-V101 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z80DBTR-V101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
