
SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology 38-TSSOP -40 to 85
Texas Instruments BQ20Z80DBTR-V102 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z80DBTR-V102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
