
The Impedance Track I2C/Series voltage regulator is a surface mount device with a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output voltage of 14.4V and a maximum supply voltage of 2.6V, with a minimum supply voltage of 2.4V. It is available in a 60-piece rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments BQ20Z90DBT-V110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z90DBT-V110 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.4V |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 2.5V |
| Output Voltage | 14.4V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Termination | SMD/SMT |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBT-V110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
