
The BQ20Z90DBT-V150 is a Power Management IC from Texas Instruments. It features a capacity of 15000mAh and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 2.6V. It is available in a TSSOP-30 package and is lead free.
Sign in to ask questions about the Texas Instruments BQ20Z90DBT-V150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z90DBT-V150 technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 2.5V |
| Output Voltage | 14.4V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBT-V150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
