
The BQ20Z90DBTR-V110 is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V, with an output voltage of 14.4V. It is packaged in a TSSOP package and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z90DBTR-V110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Voltage | 14.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBTR-V110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
