
The BQ20Z90DBTR-V110G4 is a Power Management IC from Texas Instruments, operating over the -40°C to 85°C temperature range. It is available in the TSSOP-8 package, with a lead free and RoHS compliant finish. The device is designed to operate from a supply voltage of 2.4V to 2.6V, with an output voltage of 14.4V. It is suitable for surface mount applications and is available in quantities of 2000 pieces per reel.
Texas Instruments BQ20Z90DBTR-V110G4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Voltage | 14.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBTR-V110G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
