
The BQ20Z90DBTR-V150 is a Power Management IC from Texas Instruments, featuring a capacity of 15000mAh. It is packaged in a TSSOP-30 package and is lead free. The IC operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.6V. It is RoHS compliant and has an operating supply current of 475uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z90DBTR-V150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBTR-V150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
