
The BQ20Z90DBTRG4 is a surface-mount power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.4V and 2.6V, with an operating voltage of 2.5V. This IC is packaged in a TSSOP30 package and is available in quantities of 2000 per reel. The BQ20Z90DBTRG4 is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments BQ20Z90DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.