
SBS 1.1-compliant gas gauge IC with Impedance Track technology, designed for power management applications. Features a 4.5V to 25V supply voltage range and supports up to 25V output voltage with 100mA output current. Offers robust fault protection including over current, over temperature, short circuit, and over/under voltage conditions. Operates across a wide temperature range from -40°C to 85°C, housed in a 44-TSSOP package with gold contact plating. This lead-free and RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ20Z95DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ20Z95DBTR technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z95DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
