Texas Instruments BQ20ZDBTR-V102G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BQ20Z80-V102 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments BQ20ZDBTR-V102G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.